71973-0332

Heilind Number:MOL71973-0332
Manufacturer:Molex
Manufacturer Number:71973-0332
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, without Flange, 64 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-0332
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:64
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:64
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719730332
SKU:MOL71973-0332

Detailed Description

Elevate your PCB connectivity with our C-Grid Series 71973 Right Angle Connector. Crafted from high temperature thermoplastic with phosphor bronze contact material, this black connector boasts reliability and durability. Featuring 64 gold-plated contacts on a 2.54mm pitch, it ensures seamless signal transmission at up to 250V and 2A. Perfect for board-to-board applications, it offers a secure through hole termination method with a 3.05mm tail length. With UL and CSA certifications, rest assured of its quality and compliance. Experience the power of precision engineering with this essential component for your electronic projects.