71973-1006

Heilind Number:MOL71973-1006
Manufacturer:Molex
Manufacturer Number:71973-1006
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1006
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:12
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731006
SKU:MOL71973-1006

Detailed Description

This black C-Grid connector, part of the 71973 series, is designed for signal applications with a 2 A amperage and 250 V maximum voltage. Featuring 12 gold-plated contacts in a right-angle orientation, it ensures reliable connectivity with a mating cycle rating of 50. Constructed with high-temperature thermoplastic and phosphor bronze contact material, it guarantees durability in various operating environments. With through-hole termination and a 2.54 mm pitch, it offers easy installation on PCBs with a thickness of 3.05 mm. This RoHS-compliant connector is ideal for board-to-board applications, meeting UL and CSA agency certifications for quality assurance.