71973-1007

Heilind Number:MOL71973-1007
Manufacturer:Molex
Manufacturer Number:71973-1007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1007
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:14
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731007
SKU:MOL71973-1007

Detailed Description

Enhance your electronic connections with our C-Grid 71973 Series Right Angle PCB Pin Header. Designed for optimal signal transmission, this connector features 14 gold-plated contacts in a 2-row configuration, ensuring reliable performance in high-density applications. With a pitch of 2.54mm and through-hole termination, it offers easy integration onto your PCB. Crafted from durable high-temperature thermoplastic, it meets stringent quality standards for long-lasting use. Suitable for a variety of circuit applications, this black connector is UL certified and RoHS compliant, guaranteeing safety and environmental responsibility. Upgrade your board-to-board connections with this essential component.