71973-1013

Heilind Number:MOL71973-1013
Manufacturer:Molex
Manufacturer Number:71973-1013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1013
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:26
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:26
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731013
SKU:MOL71973-1013

Detailed Description

Enhance your electronic connections with our high-performance C-Grid Connector, designed for seamless integration in PCB assemblies. Featuring 26 gold-plated contacts in a right-angle orientation, this connector ensures reliable signal transmission at a pitch of 2.54mm. With a 2A amperage rating and a maximum voltage of 250V, it meets stringent performance standards. The durable thermoplastic housing, terminated through holes with phosphor bronze contacts, guarantees long-term stability even in high-temperature environments. Certified by CSA and UL, it adheres to stringent safety regulations. Ideal for board-to-board connections, this connector is a key component for your electronic projects.