71973-1014

Heilind Number:MOL71973-1014
Manufacturer:Molex
Manufacturer Number:71973-1014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1014
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:28
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:28
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731014
SKU:MOL71973-1014

Detailed Description

Elevate your PCB connectivity with our C-Grid 71973 Series Right Angle Connector. Designed for optimal signal transmission, this black connector features 28 gold-plated contacts on a 2.54mm pitch, ensuring reliable performance in high-density applications. With a 2A amperage rating and a maximum voltage of 250V, it meets stringent industry standards for durability and efficiency. The phosphor bronze contact material and high-temperature thermoplastic housing guarantee long-term reliability, while the through-hole termination method simplifies installation. RoHS compliant and lead-free process capable, this connector is not only environmentally friendly but also suitable for a wide range of applications. Whether you're assembling PCBs for consumer electronics or industrial equipment, trust in the quality and performance of our C-Grid connector.