71973-1015

Heilind Number:MOL71973-1015
Manufacturer:Molex
Manufacturer Number:71973-1015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1015
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:30
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:30
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731015
SKU:MOL71973-1015

Detailed Description

Elevate your board-to-board connectivity with our C-Grid 71973 series right-angle connector. Designed for optimal signal transmission, this connector features 30 contacts in a 2-row configuration, ensuring efficient data transfer. The high-temperature thermoplastic construction guarantees durability, while phosphor bronze contact material and gold plating offer reliable conductivity. With a pitch of 2.54mm and a maximum voltage of 250V, this connector is suitable for various electronic applications. RoHS-compliant and UL-certified, it meets stringent quality and safety standards. Perfect for PCB assembly, it's the ideal choice for your connectivity needs.