71973-1016

Heilind Number:MOL71973-1016
Manufacturer:Molex
Manufacturer Number:71973-1016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1016
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:32
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:32
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731016
SKU:MOL71973-1016

Detailed Description

Elevate your PCB connectivity with our C-Grid 71973 Series Right Angle Connector. Designed for high-performance signal transmission, this connector features 32 gold-plated contacts in a 2-row configuration, ensuring reliable data transfer. With a pitch of 2.54mm and through-hole termination, installation is a breeze. Constructed from durable high-temperature thermoplastic and boasting a maximum voltage of 250V, it guarantees long-lasting functionality in various environments. Certified by UL and CSA agencies for quality assurance, this connector is also lead-free and RoHS compliant, making it an eco-friendly choice. Ideal for board-to-board applications, it offers a secure and efficient solution for your connectivity needs.