71973-1019

Heilind Number:MOL71973-1019
Manufacturer:Molex
Manufacturer Number:71973-1019
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 38 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1019
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:38
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:38
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731019
SKU:MOL71973-1019

Detailed Description

Enhance connectivity in your electronic assemblies with our C-Grid 71973 Series Right Angle PCB Pin Header. Designed for high performance, this black connector features 38 gold-plated contacts on a 2-row, 2.54mm pitch layout, ensuring reliable signal transmission. With a maximum voltage rating of 250V and an operating temperature range suitable for various environments, it meets stringent quality standards. The through-hole termination method and phosphor bronze contact material guarantee durability and efficient soldering. Ideal for board-to-board applications, this connector offers easy installation in standard 3.05mm PCBs. UL and CSA certifications ensure compliance with safety regulations, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your design with this versatile and dependable PCB pin header.