71973-1020

Heilind Number:MOL71973-1020
Manufacturer:Molex
Manufacturer Number:71973-1020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1020
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:40
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731020
SKU:MOL71973-1020

Detailed Description

Elevate your board-to-board connections with our C-Grid series 71973, featuring a sleek black design and high-performance capabilities. This right-angle connector boasts 40 contacts in 2 rows, each crafted from durable phosphor bronze for reliable signal transmission. With a pitch of 2.54 mm and through-hole termination, it ensures easy installation on PCBs. The gold-plated contact mating area guarantees optimal conductivity, while the high temperature thermoplastic construction ensures durability even in harsh environments. Certified by LR19980 and E29179, this connector meets stringent quality standards, making it ideal for various applications in electronics. Upgrade your connectivity with this RoHS-compliant component, designed for longevity and performance.