71973-1023

Heilind Number:MOL71973-1023
Manufacturer:Molex
Manufacturer Number:71973-1023
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 46 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1023
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:46
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:46
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731023
SKU:MOL71973-1023

Detailed Description

Enhance your PCB connections with our black C-Grid connector, featuring 46 gold-plated contacts for reliable signal transmission. Designed for through-hole termination with a 2.54mm pitch, this high-quality component offers a 2A current rating and a maximum voltage of 250V, suitable for various applications. With a durable thermoplastic housing and phosphor bronze contacts, it ensures long-lasting performance even in high-temperature environments. The right-angle orientation and 3.05mm tail length provide ease of installation, while UL and CSA certifications guarantee compliance with industry standards. Perfect for board-to-board connections, this connector is a essential component for your electronic projects.