| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-1029 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 58 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 58 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719731029 |
| SKU: | MOL71973-1029 |
71973-1029
| Heilind Number: | MOL71973-1029 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71973-1029 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 58 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our C-Grid 71973 series right angle connector. Designed for optimal performance, this black connector features 58 contacts in a 2-row configuration, allowing for efficient signal transmission. With a pitch of 2.54mm and through-hole termination method, it ensures secure and stable connections on your PCB. Crafted from high temperature thermoplastic and phosphor bronze contact material, it guarantees durability and reliability in various operating environments. Gold plating on the contact mating area and tin termination plating offer excellent conductivity, while meeting industry standards for material flammability and lead-free process capability. Whether for commercial or industrial use, this connector is the perfect choice for your PCB assembly needs. Individually packaged in a tube, it is easy to handle and store, making it a convenient solution for your connectivity requirements. Rest assured, our connector complies with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your PCB connections with this premium quality connector, built to deliver outstanding performance.

