71973-1031

Heilind Number:MOL71973-1031
Manufacturer:Molex
Manufacturer Number:71973-1031
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 62 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1031
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:62
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:62
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731031
SKU:MOL71973-1031

Detailed Description

Elevate your PCB connectivity with our C-Grid 71973 series right angle connector. Designed for seamless signal transmission, this black connector features 62 gold-plated contacts with a 2.54mm pitch, ensuring reliable performance in high-temperature environments. Made from durable thermoplastic, it is UL certified and complies with RoHS standards. With a mating cycle of 50, it offers long-lasting durability, perfect for a variety of applications. Its through-hole termination method and 3.05mm tail length make it easy to install on PCBs with a thickness of up to 3.05mm. Trust in this connector for efficient board-to-board connections in your electronic designs.