71973-1032

Heilind Number:MOL71973-1032
Manufacturer:Molex
Manufacturer Number:71973-1032
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 64 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1032
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:64
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:64
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731032
SKU:MOL71973-1032

Detailed Description

Upgrade your PCB connections with the sleek and reliable 71973 C-Grid series. Boasting a black finish, this right-angle board-to-board connector features 64 gold-plated contacts for high-speed signal transmission. With a pitch of 2.54mm and through-hole termination, it offers easy installation on PCBs with a thickness of 3.05mm. Built to withstand temperatures up to 260°C, it is lead-free and RoHS compliant, ensuring environmental responsibility. Perfect for various circuit applications, this connector guarantees durability with a 50 mating cycle lifespan. Elevate your electronic designs with the superior performance of the 71973 C-Grid connector.