71973-1033

Heilind Number:MOL71973-1033
Manufacturer:Molex
Manufacturer Number:71973-1033
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 66 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1033
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:66
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:66
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731033
SKU:MOL71973-1033

Detailed Description

Discover the sleek and reliable C-Grid 71973 series right angle connector, designed for seamless board-to-board connections. Featuring 66 gold-plated contacts, this connector offers enhanced signal transmission with a current rating of 2A and a voltage limit of 250V. Its high temperature thermoplastic construction ensures durability, while the through-hole termination method guarantees secure attachment to your PCB. With a pitch of 2.54mm and a tail length of 3.05mm, it's perfect for a wide range of applications. UL certified and RoHS compliant, rest assured of its quality and environmental responsibility. Upgrade your PCB setup with the C-Grid 71973 series, the ultimate solution for your connectivity needs.