71973-1034

Heilind Number:MOL71973-1034
Manufacturer:Molex
Manufacturer Number:71973-1034
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 68 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1034
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:68
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:68
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731034
SKU:MOL71973-1034

Detailed Description

Enhance your PCB connections with the high-performance 71973 C-Grid Connector. Designed for efficient signal transmission, this black, right angle connector features 68 gold-plated contacts for reliable connectivity. With a 2A amperage rating and 250V maximum voltage, it ensures safe and stable operation. Constructed with high temperature thermoplastic and phosphor bronze contact material, it offers durability in demanding environments. Suitable for through-hole termination, it boasts a 2.54mm pitch and 50 mating cycles. UL and CSA certified, this connector meets quality and safety standards, making it ideal for a wide range of applications. Its compact design, with a tail length of 3.05mm, allows for easy installation, while its tube packaging ensures convenience. Upgrade your PCB connections with this premium C-Grid connector, perfect for various electronic projects.