71973-1036

Heilind Number:MOL71973-1036
Manufacturer:Molex
Manufacturer Number:71973-1036
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 72 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1036
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:72
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:72
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731036
SKU:MOL71973-1036

Detailed Description

Enhance your PCB connections with our C-Grid 71973 Series Right Angle Pin Header in sleek black. Designed for high-performance signal transmission, this connector features 72 gold-plated contacts with a pitch of 2.54mm, ensuring reliable conductivity. With a maximum voltage of 250V and operating temperature range, it's suitable for various applications. The Through Hole termination method and durable construction make it ideal for industrial use. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Elevate your circuitry with this premium Board to Board connector.