71973-1107

Heilind Number:MOL71973-1107
Manufacturer:Molex
Manufacturer Number:71973-1107
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1107
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731107
SKU:MOL71973-1107

Detailed Description

Enhance your electronic connections with our C-Grid 71973 Series Right Angle PCB Pin Header. Featuring a sleek black design, this connector is crafted with high temperature thermoplastic and sturdy phosphor bronze contacts, ensuring reliable performance. With 14 gold-plated contacts and a pitch of 2.54mm, it allows for seamless signal transmission. Perfect for board-to-board applications, it is UL and CSA certified, RoHS compliant, and lead-free solder capable. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects.