71973-1117

Heilind Number:MOL71973-1117
Manufacturer:Molex
Manufacturer Number:71973-1117
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 34 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1117
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:34
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:34
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731117
SKU:MOL71973-1117

Detailed Description

Elevate your PCB connectivity with our C-Grid Board to Board Connector, a cutting-edge solution for seamless signal transmission. Designed for optimal performance, this black connector boasts 34 gold-plated contacts with a pitch of 2.54mm, ensuring reliable power delivery at a maximum voltage of 250V and 2A. Crafted from high-temperature thermoplastic and featuring right-angle orientation, it guarantees durability and flexibility in various applications. With UL and CSA agency certifications, as well as compliance with RoHS standards, you can trust in its quality and safety. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is essential for your projects. Upgrade your circuitry with this innovative component and experience enhanced connectivity like never before.