71973-1122

Heilind Number:MOL71973-1122
Manufacturer:Molex
Manufacturer Number:71973-1122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 44 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1122
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:44
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:44
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731122
SKU:MOL71973-1122

Detailed Description

Elevate your PCB connectivity with our C-Grid 71973 Series Right Angle Connector. Designed for seamless signal transmission, this black connector boasts 44 gold-plated contacts with phosphor bronze construction, ensuring high performance and durability. With a pitch of 2.54 mm and through-hole termination, it offers easy installation on your board. Operating at up to 250 V and 2 A, it's suitable for various applications. Compliant with UL and CSA standards, it guarantees quality and safety. Upgrade your setup with this essential component for reliable board-to-board connections.