71973-1123

Heilind Number:MOL71973-1123
Manufacturer:Molex
Manufacturer Number:71973-1123
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 46 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1123
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:46
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:46
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731123
SKU:MOL71973-1123

Detailed Description

Enhance connectivity in your circuit design with this black C-Grid connector. Featuring 46 contacts in a 2-row configuration, it offers a reliable signal transmission capability, with a maximum voltage of 250V and an amperage of 2A. Constructed with high-temperature thermoplastic and phosphor bronze contact material, it ensures durability and efficient performance. The right-angle orientation and through-hole termination method make it easy to integrate onto your PCB, with a pitch of 2.54mm for seamless connectivity. Gold plating on the contact mating area guarantees optimal signal transfer, while tin plating on the termination ensures a secure solder connection. With certifications for UL and CSA standards, you can trust in the quality and safety of this board-to-board connector for your electronic applications.