71973-1125

Heilind Number:MOL71973-1125
Manufacturer:Molex
Manufacturer Number:71973-1125
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 50 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1125
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:50
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731125
SKU:MOL71973-1125

Detailed Description

Discover the power of seamless connectivity with our Black C-Grid series, offering a sleek and efficient solution for your electronic needs. With a 2A amperage and 50 contacts in a 2-row configuration, this through-hole connector ensures reliable performance. Crafted with high temperature thermoplastic and featuring gold plating on the contact mating area, it guarantees durability and optimal signal transmission. The right-angle orientation and 3.05mm tail length cater to diverse assembly requirements, while the UL and CSA agency certifications attest to its quality and safety standards. Ideal for board-to-board connections in PCB applications, this connector is a essential component for your projects.