71973-1127

Heilind Number:MOL71973-1127
Manufacturer:Molex
Manufacturer Number:71973-1127
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 54 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1127
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:54
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:54
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731127
SKU:MOL71973-1127

Detailed Description

Enhance your electronic connections with our C-Grid Board to Board Connector. Featuring a sleek black design, this connector is meticulously engineered for optimal performance. With a high-temperature thermoplastic construction and phosphor bronze contact material, it ensures durability and reliability. The right-angle orientation and through-hole termination method offer seamless integration onto your PCB. With a pitch of 2.54 mm and 54 gold-plated contacts, it guarantees efficient signal transmission. Certified by CSA and UL, it meets stringent quality standards. RoHS compliant and lead-free process capable, it's environmentally friendly. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs.