71973-1128

Heilind Number:MOL71973-1128
Manufacturer:Molex
Manufacturer Number:71973-1128
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 56 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1128
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:56
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:56
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731128
SKU:MOL71973-1128

Detailed Description

Enhance your board-to-board connectivity with our C-Grid 71973 series right-angle connector. Featuring 56 gold-plated contacts with a pitch of 2.54mm, this high-performance component ensures reliable signal transmission in a compact design. With a maximum voltage rating of 250V and operating temperature range suitable for a variety of environments, it's perfect for demanding applications. Made of high-temperature thermoplastic and compliant with UL and CSA standards, you can trust in its quality and durability. Whether you're prototyping or mass producing, this through-hole connector is ideal for your PCB assembly needs.