71973-1129

Heilind Number:MOL71973-1129
Manufacturer:Molex
Manufacturer Number:71973-1129
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 58 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1129
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:58
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:58
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731129
SKU:MOL71973-1129

Detailed Description

Elevate your PCB connections with the 71973 - C-Grid Board to Board Connector. Featuring a sleek black design, this connector boasts 58 contacts with a 2.54mm pitch, perfect for signal transmission. Constructed with high temperature thermoplastic and phosphor bronze contact material, it ensures durability and reliability. With a maximum voltage of 250V and a 2A amperage rating, it's ideal for various applications. The right angle orientation and through-hole termination method offer easy installation on PCBs. Certified by UL and CSA agencies, it guarantees safety and quality. RoHS compliant. Elevate your PCB connections with the 71973 - C-Grid Board to Board Connector. Featuring a sleek black design, this connector boasts 58 contacts with a 2.54mm pitch, perfect for signal transmission. Constructed with high temperature thermoplastic and phosphor bronze contact material, it ensures durability and reliability. With a maximum voltage of 250V and a 2A amperage rating, it's ideal for various applications. The right angle orientation and through-hole termination method offer easy installation on PCBs. Certified by UL and CSA agencies, it guarantees safety and quality. RoHS compliant.