| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-1130 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719731130 |
| SKU: | MOL71973-1130 |
71973-1130
| Heilind Number: | MOL71973-1130 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71973-1130 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 60 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your PCB components with our high-quality 71973 - C-Grid Board to Board Connector. Designed for optimal signal transmission, this black connector features 60 gold-plated contacts with a pitch of 2.54mm, ensuring reliable performance in a variety of applications. With a 2A amperage and maximum voltage of 250V, it meets industry standards for safety and efficiency. The right-angle orientation and through-hole termination method make installation simple and secure, while the durable high-temperature thermoplastic construction guarantees long-lasting durability. Suitable for use in environments with operating temperatures ranging from -55°C to 105°C, this connector is perfect for demanding electronic projects. Trust in its UL and CSA agency certifications for peace of mind, knowing it complies with strict quality and safety regulations. Upgrade your connectivity solutions with this essential PCB connector.

