71973-1136

Heilind Number:MOL71973-1136
Manufacturer:Molex
Manufacturer Number:71973-1136
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 72 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1136
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:72
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731136
SKU:MOL71973-1136

Detailed Description

Enhance your PCB connectivity with this high-performance C-Grid connector. Featuring a sleek black design, it offers 72 gold-plated contacts, each capable of handling up to 2 A of current at 250 V. With a pitch of 2.54 mm and through-hole termination, it ensures secure and reliable connections. Crafted from high-temperature thermoplastic and phosphor bronze, this connector is durable and efficient, suitable for signal applications. Its right-angle orientation and 3.05 mm tail length make it easy to install, while its compliance with UL and CSA standards guarantees safety and quality. Ideal for board-to-board connections, this C-Grid connector is a must-have for your electronic projects.