71973-1213

Heilind Number:MOL71973-1213
Manufacturer:Molex
Manufacturer Number:71973-1213
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Flange, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-1213
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:26
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:26
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.54 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719731213
SKU:MOL71973-1213

Detailed Description

This high-quality black C-Grid connector, part of the 71973 series, is designed for efficient signal transmission in electronic circuits. With 26 gold-plated contacts, it offers reliable connectivity for various applications. Made of durable high-temperature thermoplastic, it ensures long-lasting performance even in demanding environments. Featuring a right-angle orientation and through-hole termination, it provides easy installation on PCBs. With a pitch of 2.54mm and a maximum voltage rating of 250V, it meets industry standards for safety and efficiency. RoHS compliant and lead-free process capable, this connector is a sustainable and eco-friendly choice for your electronic projects. Perfect for board-to-board connections, it offers secure mating with a lifespan of 50 cycles. Whether for commercial or industrial use, this C-Grid connector is a versatile and reliable solution for your connectivity needs.