71973-6205

Heilind Number:MOL71973-6205
Manufacturer:Molex
Manufacturer Number:71973-6205
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 10 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6205
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736205
SKU:MOL71973-6205

Detailed Description

Elevate your PCB connectivity with our C-Grid 71973 Series Right Angle Header. Designed for optimal signal transmission, this black header features ten gold-plated contacts with a pitch of 2.54mm, ensuring reliable performance. Its high-temperature thermoplastic construction and phosphor bronze contact material guarantee durability in demanding environments. With a maximum voltage of 250V and UL certification, rest assured of its safety and quality. Suitable for through-hole mounting on PCBs with a thickness of 3.05mm, this connector is a must-have for your electronic projects. RoHS compliant and lead-free process capable, it's the eco-friendly choice for modern applications. Explore seamless board-to-board connectivity with our C-Grid header.