71973-6208

Heilind Number:MOL71973-6208
Manufacturer:Molex
Manufacturer Number:71973-6208
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 16 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6208
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:16
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736208
SKU:MOL71973-6208

Detailed Description

Enhance your circuit connectivity with our C-Grid Board to Board Connector, featuring 16 gold-plated contacts for reliable signal transmission. Designed for through-hole termination on a 2.54mm pitch, this black high-temperature thermoplastic connector boasts a maximum voltage of 250V, making it ideal for various applications. With a right-angle orientation and a tail length of 3.05mm, it offers easy installation on PCBs with a thickness of 3.05mm. Certified by CSA and UL agencies, it guarantees quality and safety. RoHS compliant, it is a sustainable choice for your projects. Indispensable for PCB assembly, this connector is a must-have for electronic enthusiasts and professionals alike.