71973-6209

Heilind Number:MOL71973-6209
Manufacturer:Molex
Manufacturer Number:71973-6209
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 18 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6209
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:18
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:18
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736209
SKU:MOL71973-6209

Detailed Description

Easily connect and secure your circuit with our C-Grid 71973 series PCB Pin Header. This durable and reliable component features 18 gold-plated contacts for optimal signal transmission, with a pitch of 2.54mm for efficient PCB mounting. Constructed with high-temperature thermoplastic and phosphor bronze contact material, it ensures safe and stable performance in a variety of applications. The right-angle orientation and through-hole termination method offer versatility in installation. With UL and CSA agency certifications, you can trust in its quality and compliance. Ideal for board-to-board connections, this black PCB header is a crucial component for your electronic projects.