71973-6213

Heilind Number:MOL71973-6213
Manufacturer:Molex
Manufacturer Number:71973-6213
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 26 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6213
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:26
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:26
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736213
SKU:MOL71973-6213

Detailed Description

Elevate your PCB connectivity with our C-Grid Connector, designed for high-performance applications. This black two-row connector features 26 contacts, with a 2A amperage rating and a 250V maximum voltage. Crafted from durable high-temperature thermoplastic and phosphor bronze, it ensures reliable signal transmission. The right-angle orientation and through-hole termination method make installation a breeze. Gold plating on the contact mating area guarantees excellent conductivity. With UL and CSA certifications, you can trust in its quality and safety compliance. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.