71973-6217

Heilind Number:MOL71973-6217
Manufacturer:Molex
Manufacturer Number:71973-6217
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 34 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6217
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:34
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:34
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736217
SKU:MOL71973-6217

Detailed Description

Enhance your PCB connections with our Black C-Grid Connector, part of the high-performing 71973 series. Designed for optimal signal transmission, this connector features 34 contacts with a pitch of 2.54mm, ensuring reliable data transfer. Crafted from durable materials, including High Temperature Thermoplastic and Phosphor Bronze, it guarantees longevity and stability in your electronic systems. With a maximum voltage of 250V and an amperage of 2A, it meets stringent safety standards. Its right-angle orientation and through-hole termination method make installation a breeze, while gold-plated contact mating areas ensure excellent conductivity. Certified by LR19980 and E29179, it complies with industry regulations. Perfect for various circuit applications, this connector is a must-have for seamless PCB integration.