71973-6220

Heilind Number:MOL71973-6220
Manufacturer:Molex
Manufacturer Number:71973-6220
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 40 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6220
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:40
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736220
SKU:MOL71973-6220

Detailed Description

Elevate your PCB connectivity with this high-performance C-Grid connector. With a sleek black design and gold-plated contact mating area, it not only delivers on aesthetics but also ensures optimal signal transmission. Featuring 40 contacts in a 2-row configuration, it offers ample connectivity options for your board-to-board applications. The through-hole termination method guarantees secure and reliable assembly, while the phosphor bronze contact material and high-temperature thermoplastic construction ensure durability in demanding environments. UL and CSA agency certifications further attest to its quality and compliance with industry standards. Perfect for signal applications, this right-angle connector with a 2.54mm pitch is a versatile choice for electronics projects. Explore its capabilities and enhance your PCB designs today.