71973-6222

Heilind Number:MOL71973-6222
Manufacturer:Molex
Manufacturer Number:71973-6222
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 44 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6222
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:44
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:44
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736222
SKU:MOL71973-6222

Detailed Description

Enhance your PCB connectivity with our C-Grid Right Angle Connector, designed for seamless through-hole termination. With a pitch of 2.54mm and two rows of 44 contacts, this component ensures efficient signal transmission in your circuitry. Crafted from high-temperature thermoplastic and featuring gold plating in the contact mating area, it guarantees both durability and optimal conductivity. Meeting stringent UL and CSA certifications, you can trust in its quality and safety for your electronic assemblies. Whether for industrial or commercial applications, this connector is a reliable choice for your PCB projects.