71973-6225

Heilind Number:MOL71973-6225
Manufacturer:Molex
Manufacturer Number:71973-6225
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 50 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6225
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:50
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736225
SKU:MOL71973-6225

Detailed Description

Elevate your circuitry with our C-Grid series 71973 PCB connector. Designed for high-performance applications, this black connector features 50 gold-plated contacts in a right-angle orientation, ensuring secure and efficient signal transmission. With a 2A amperage and maximum voltage of 250V, it's perfect for a wide range of electronic devices. Its durable construction, made of high-temperature thermoplastic and phosphor bronze, guarantees reliability even in demanding environments. Easy to install with through-hole termination, this connector is a must-have for your PCB assembly projects. Trust in its quality and performance, backed by LR19980 and E29179 certifications, and rest assured knowing it complies with RoHS standards. Elevate your circuitry with our C-Grid series 71973 PCB connector. Designed for high-performance applications, this black connector features 50 gold-plated contacts in a right-angle orientation, ensuring secure and efficient signal transmission. With a 2A amperage and maximum voltage of 250V, it's perfect for a wide range of electronic devices. Its durable construction, made of high-temperature thermoplastic and phosphor bronze, guarantees reliability even in demanding environments. Easy to install with through-hole termination, this connector is a must-have for your PCB assembly projects. Trust in its quality and performance, backed by LR19980 and E29179 certifications, and rest assured knowing it complies with RoHS standards.