71973-6226

Heilind Number:MOL71973-6226
Manufacturer:Molex
Manufacturer Number:71973-6226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 52 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6226
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:52
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:52
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736226
SKU:MOL71973-6226

Detailed Description

Enhance your circuit connections with our C-Grid 71973 Series Right Angle PCB Pin Header. Designed for high performance, this component features 52 gold-plated contacts with a pitch of 2.54 mm, ensuring reliable signal transmission. Its high temperature thermoplastic construction and phosphor bronze contact material guarantee durability, while the through-hole termination method offers easy installation. With a maximum voltage of 250 V and operating temperature range, this header is suitable for various applications. UL and CSA agency certifications provide added assurance of quality and compliance. Elevate your PCB assembly process with this essential component.