71973-6230

Heilind Number:MOL71973-6230
Manufacturer:Molex
Manufacturer Number:71973-6230
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 60 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6230
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:60
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:60
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736230
SKU:MOL71973-6230

Detailed Description

Enhance your PCB connectivity with this high-performance C-Grid connector. Designed for optimal signal transmission, it features 60 gold-plated contacts in a right-angle orientation, offering secure and efficient through-hole termination. The durable construction, with high-temperature thermoplastic material and phosphor bronze contacts, ensures reliability in various operating environments. With UL and CSA certifications, you can trust in its quality and safety compliance. Suitable for board-to-board applications, this connector is a versatile choice for your electronic assemblies.