71973-6232

Heilind Number:MOL71973-6232
Manufacturer:Molex
Manufacturer Number:71973-6232
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 64 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6232
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:64
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:64
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736232
SKU:MOL71973-6232

Detailed Description

Elevate your PCB connectivity with our C-Grid 71973 Series Right Angle Header. Designed for optimal performance, this black connector features 64 gold-plated contacts, each offering a reliable 2A current rating. Crafted with high-temperature thermoplastic and phosphor bronze, it ensures durability in demanding environments. With a 2.54mm pitch and through-hole termination, it guarantees secure PCB attachment. Meeting stringent quality standards, including UL certification, this header is a perfect choice for signal applications. Its sleek design, complete with a PCB locator, enhances ease of installation. Trust in its robust construction and superior functionality for your connectivity needs.