71973-6234

Heilind Number:MOL71973-6234
Manufacturer:Molex
Manufacturer Number:71973-6234
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 68 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6234
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:68
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:68
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736234
SKU:MOL71973-6234

Detailed Description

Easily connect your electronic components with this black C-Grid connector, featuring 68 contacts in a right-angle orientation for seamless integration on your PCB. Made with high temperature thermoplastic and phosphor bronze contacts, it ensures reliable performance in various environments. With a pitch of 2.54mm and a current rating of 2A, it's suitable for signal applications. Gold plating on the contact mating area provides excellent conductivity, while tin plating on the termination ensures durability. Certified by CSA and UL standards, it meets quality and safety requirements. Perfect for board-to-board connections, this connector is a must-have for your projects.