71973-6304

Heilind Number:MOL71973-6304
Manufacturer:Molex
Manufacturer Number:71973-6304
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 8 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6304
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736304
SKU:MOL71973-6304

Detailed Description

Experience seamless connectivity with our C-Grid 71973 Series, featuring a sleek black design that effortlessly blends into any setup. With a high temperature thermoplastic construction and phosphor bronze contact material, durability is guaranteed. Boasting 8 contacts in 2 rows, this right-angle connector offers reliable signal transmission in through-hole termination. Gold-plated mating areas ensure optimal conductivity, while a maximum voltage of 250V provides peace of mind. Certified by CSA and UL agencies, it meets stringent quality standards. Ideal for PCB applications, this connector is a must-have for efficient board-to-board connectivity.