71973-6305

Heilind Number:MOL71973-6305
Manufacturer:Molex
Manufacturer Number:71973-6305
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 10 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6305
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:10
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736305
SKU:MOL71973-6305

Detailed Description

Enhance your circuit connectivity with our C-Grid Black 71973 Series Right Angle Connector. Designed for optimal performance, this connector features ten gold-plated contacts with a pitch of 2.54mm, suitable for signal applications. Its high-temperature thermoplastic construction ensures durability, while the through-hole termination method offers easy installation on PCBs. With a maximum voltage of 250V and operating temperature range, this connector is ideal for various electronic devices. Trust in its reliability, certified by UL and CSA agencies for quality assurance. Elevate your PCB connections with this essential component.