| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-6306 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719736306 |
| SKU: | MOL71973-6306 |
71973-6306
| Heilind Number: | MOL71973-6306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71973-6306 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 12 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality C-Grid Connector. Designed for reliable signal transmission, this black connector features a right-angle orientation and through-hole termination for secure PCB mounting. With 12 gold-plated contacts, it ensures efficient conductivity, while its high-temperature thermoplastic construction guarantees durability. Meeting UL and CSA standards, it's a safe and trusted choice for your PCB applications. Whether you're a hobbyist or a professional, this connector is essential for seamless board-to-board connections. Upgrade your setup with this essential component today.

