71973-6310

Heilind Number:MOL71973-6310
Manufacturer:Molex
Manufacturer Number:71973-6310
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 20 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6310
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736310
SKU:MOL71973-6310

Detailed Description

Elevate your connectivity with our C-Grid Right Angle PCB Pin Header, featuring 20 contacts in a 2-row configuration. Crafted with durable high-temperature thermoplastic and phosphor bronze contact material, this component ensures reliable signal transmission. With a pitch of 2.54mm and gold-plated mating area, it guarantees optimal performance in your circuit applications. Designed for through-hole termination, it offers easy installation on PCBs up to 3.05mm thick. Meeting international standards for quality and safety, it is UL certified and RoHS compliant. Perfect for board-to-board connections, this component is a must-have for your electronic projects.