| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-6313 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719736313 |
| SKU: | MOL71973-6313 |
71973-6313
| Heilind Number: | MOL71973-6313 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71973-6313 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 26 Circuits, Lead-Free
More >>Specifications
Detailed Description
Elevate your PCB connectivity with the 71973 - C-Grid Black Right Angle Pin Header. Designed for optimal performance, this high-quality connector features 26 gold-plated contacts with a pitch of 2.54 mm. Its durable construction, made of High Temperature Thermoplastic, ensures reliability even in harsh environments. With a maximum voltage rating of 250 V and a contact mating area plated with tin, it guarantees efficient signal transmission. Suitable for board-to-board applications, this connector offers easy installation with through-hole termination and a tail length of 3.05 mm. Compliant with UL and CSA standards, it meets quality and safety requirements for your projects. Upgrade your PCB assembly with this essential component.

