71973-6315

Heilind Number:MOL71973-6315
Manufacturer:Molex
Manufacturer Number:71973-6315
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 30 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6315
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:30
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:30
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736315
SKU:MOL71973-6315

Detailed Description

Effortlessly connect and transmit signals with our C-Grid Black 30-pin Right Angle Header. Designed for through hole termination, this component boasts a secure fit and reliable performance. With a pitch of 2.54 mm and a maximum voltage of 250 V, it meets stringent quality standards for signal integrity. Constructed with high temperature thermoplastic and phosphor bronze contacts, it ensures durability and long-lasting use. Gold plating on the contact mating area guarantees optimal conductivity. Perfect for board-to-board applications, this connector is a essential component for your electronic projects.