71973-6325

Heilind Number:MOL71973-6325
Manufacturer:Molex
Manufacturer Number:71973-6325
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 50 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6325
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:50
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736325
SKU:MOL71973-6325

Detailed Description

Enhance your PCB connectivity with our C-Grid Black Right Angle Connector, part of the 71973 series. Designed for efficient signal transmission, this connector features 50 contacts in 2 rows, with a 2.54mm pitch for precise alignment. Crafted from high-temperature thermoplastic and phosphor bronze, it ensures durability and reliable performance even in demanding environments. With gold plating on the contact mating area, it guarantees excellent conductivity. PCB mounting is a breeze with through-hole termination, while the included PCB locator aids in secure installation. UL and CSA agency certifications underscore its quality and safety standards. Upgrade your board-to-board connections with this essential component.