71973-6326

Heilind Number:MOL71973-6326
Manufacturer:Molex
Manufacturer Number:71973-6326
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 52 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6326
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:52
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:52
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736326
SKU:MOL71973-6326

Detailed Description

Enhance your PCB connectivity with our C-Grid Series 71973 Right Angle Connector. Designed for optimal signal transmission, this robust black connector features 52 gold-plated contacts with a pitch of 2.54mm, ensuring reliable performance in high-temperature environments. With a maximum voltage of 250V and a current rating of 2A, it meets stringent quality standards for diverse circuit applications. The through-hole termination method and PCB locator compatibility make installation a breeze, while its durable construction, featuring high-temperature thermoplastic and phosphor bronze contact material, guarantees long-lasting durability. UL and CSA agency certifications further attest to its safety and reliability, offering peace of mind for your projects. Upgrade your connectivity solution with this versatile and dependable PCB connector.