| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 71973-6404 |
| Color: | Black |
| Series: | 71973 - C-Grid |
| Amperage: | 2 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 3.05 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 3.05 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0719736404 |
| SKU: | MOL71973-6404 |
71973-6404
| Heilind Number: | MOL71973-6404 |
| Manufacturer: | Molex |
| Manufacturer Number: | 71973-6404 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 8 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid 71973 series Right Angle Pin Header. Designed for optimal performance, this connector features 8 gold-plated contacts with a 2.54mm pitch, suitable for signal applications. Constructed with high temperature thermoplastic, it ensures durability in various operating environments. With a maximum voltage of 250V and a current rating of 2A, this connector is both reliable and efficient. Its through-hole termination method and PCB locator make installation easy and secure. RoHS compliant and UL certified, it meets industry standards for quality and safety. Perfect for board-to-board connections, this Pin Header is a must-have for your electronic projects.

