71973-6406

Heilind Number:MOL71973-6406
Manufacturer:Molex
Manufacturer Number:71973-6406
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 12 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6406
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:12
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736406
SKU:MOL71973-6406

Detailed Description

Easily connect and transmit signals with our C-Grid 71973 series right angle PCB pin header. Designed for through-hole termination, this black connector features 12 gold-plated contacts, suitable for signal applications. With a 2.54mm pitch and high temperature thermoplastic construction, it ensures reliable performance in demanding environments. Certified by UL and CSA, it meets stringent quality standards. The tube packaging and 3.05mm tail length make it convenient for assembly. Perfect for board-to-board connections, this connector is a versatile and essential component for your electronic projects.