71973-6407

Heilind Number:MOL71973-6407
Manufacturer:Molex
Manufacturer Number:71973-6407
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid PCB Connector, Dual Row, Right-Angle, Early Entry Receptacle, with Pegs, without Flange, 14 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 71973-6407
Color:Black
Series:71973 - C-Grid
Amperage:2 A
Connector Type:C-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Material:High Temperature Thermoplastic
Orientation:Right Angle
Maximum Voltage:250 V
Tail Length:3.05 mm
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:14
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):3.05 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Material Flammability Standard:94V-0
Part Aliases:0719736407
SKU:MOL71973-6407

Detailed Description

Easily connect components on your PCB with our C-Grid Right Angle Connector. Designed for efficient signal transmission, this connector features 14 gold-plated contacts with a 2.54mm pitch, ensuring reliable performance at a maximum voltage of 250V and 2A. Its high-temperature thermoplastic construction and phosphor bronze contact material guarantee durability, while its through-hole termination method and 3.05mm tail length provide secure attachment. With UL and CSA certifications, this connector meets quality and safety standards, making it a trusted choice for your board-to-board applications.